Microchip Technology LAN9512 & LAN9514 USB Hub & Ethernet Controllers
Microchip Technology LAN9512 and LAN9514 Hub and Ethernet Controllers combine a Hi-Speed USB 2.0 Hub and a 10/100 Ethernet Controller into a single package. The Microchip LAN9512 and LAN9514 are specifically designed to provide system architects with a low-cost, power-efficient, small-footprint USB to Ethernet and multi-port USB connectivity solution in a single package. These Microchip devices contain a Hi-Speed USB 2.0 hub with two (LAN9512) or four (LAN9514) fully-integrated downstream USB 2.0 PHYs, an integrated upstream USB 2.0, a 10/100 Ethernet MAC/PHY controller, and an EEPROM controller. The LAN9512 and LAN9514 simplify system design by leveraging the existing USB stack, which reduces PCB footprint by up to 65% compared to discrete competitive solutions.The Microchip Technology LAN9512 and LAN9514 Hub and Ethernet Controllers are offered in a low-profile, 64-pin QFN package with a commercial grade 0°C to +70°C operating temperature range. The LAN9512i and LAN9514i variants of these devices feature an extended, industrial-grade -40°C to +85°C operating temperature range.
Features
- Fully-integrated 2-port (LAN9512) or 4-port (LAN9514) Hi-Speed USB 2.0 Hub and 10/100 Ethernet Controller
- Microchip UniClock™ technology simplifies the clocking scheme and reduces system BOM cost by using a single 25MHz crystal for both USB and Ethernet connectivity without the need for extra components when adding USB hubs
- Built-in ±8kV/15kV contact/air discharge ESD protection on both USB and Ethernet PHYs
- 24MHz clock out provided to connect additional USB Hubs
- Multiple operation systems supported
- EEPROM-less design option helps to reduce BOM costs
- Industrial temperature range (-40° to +85°C) options available (LAN9512i, LAN9514i)
- Compact 9mm x 9mm QFN64 package
- RoHS compliant
- Hub features:
- Two (LAN9512) or four (LAN9514) USB 2.0 downstream ports
- Dedicated Transaction Translator (TT) for each downstream port for higher data throughput in mixed-speed USB environments
- Unique PHYBoost technology enables programmable four-level USB signal drive strengths in downstream port transceivers
- Ethernet features:
- 10/100 Ethernet controller supports numerous power management wakeup features, including Magic Packet™, Wake-on LAN (WOL) and Link Status Change
Applications
- Docking Stations
- Netbooks and Ultra-mobile PCs (UMPCs)
- Mobile Internet Devices (MIDs)
- Gaming Consoles
- Portable Consumer Devices
- Digital TVs (DTVs)
- Set-top Boxes (STBs)
- Network Printers
- Embedded Systems
Block Diagram (LAN9512)
Block Diagram (LAN9514)
Yayınlandı: 2009-08-12
| Güncellenmiş: 2022-03-11