Microchip Technology LAN9662 4-Port TSN Gigabit Ethernet Switch

Microchip Technology LAN9662 4-Port TSN Gigabit Ethernet Switch is a compact, cost-effective multi-port Gigabit AVB/TSN Ethernet Switches. The Microchip Technology LAN9662 features a 600MHz Arm® Cortex® A7 CPU subsystem, four ports, and an Industrial Ethernet (IE) protocol Real-Time Engine (RTE) for low-latency operation. The device supports two integrated PHYs, up to two RGMII/RMII, up to two 1000BASE-X/SerDes/2.5GBASE-X/KX, and up to one Quad-SGMII/Quad-USGMII interface. The switch also provides support for 802.3bz 2.5G Ethernet via SGMII+.

Features

  • 802.1Qbv (TAS)
  • 802.1Qav (CBS)
  • 802.1Qch (CQF)
  • 802.1Qci (PSFP)
  • 802.1AS-2020
  • 802.1CB (FRER)
  • 802.1Qbu/802.3br (frame preemption)
  • Up to 4x 1G ports
  • Industrial Ethernet real-time engine
  • Fully managed L2 switching features
  • Industrial temperature range
  • Microchip Ethernet switch API (MESA)

Specifications

  • Ethernet bandwidth 10/100/1000/2500Mbps
  • Interrupt pin
  • Op voltage 1.1
  • 4 Ethernet ports
  • RMII RGMII SGMII QSGMII QUSGMII 1000Base-T interfaces
  • 4 IOPins
  • IEEE1588
  • -40°C to 85°C temperature range
  • Copper support 10/100/1000
  • Fiber support 1000X 2500X
  • Supply voltage (V) 1.1
  • VDD I/O (V) 1.8/2.5/3.3
  • LinkMD cable diag
  • On-chip termination
  • Largest pkt-size Bytes 10240
  • IPV6
  • Flow ctrl
  • Rapid spanning tree
  • Static MAC address 8192

Applications

  • PROFINET RT, PROFINET v2.4 TSN, and OPC UA PubSub automation networks at the field level, supporting asynchronous and low cycle time synchronous operation
  • Four Gigabit Ethernet ports in combination with the Industrial Ethernet Real-Time Engine, low latency chain, tree, and meshed topologies are possible for PROFINET and OPC UA PubSub
  • Supports low latency cut-through daisy chains for OPC UA PubSub summation frames (aka aggregation frame and modify-on-the-fly)
Yayınlandı: 2023-08-30 | Güncellenmiş: 2023-10-18