Microchip Technology LX-820 Radiation-Tolerant Quartz Oscillators

Microchip Technology LX-820 Radiation-Tolerant Quartz Oscillators feature 1.25MHz to 135MHz CMOS and 100MHz to 250MHz LVDS outputs. Microchip Technology LX-820 Rad-Tolerant Quartz Oscillators operate over the temperature range of -55°C to +125°C. The oscillators are designed for low Earth orbit (LEO) satellite applications. 

Features

  • 3.2mm L x 2.5mm H dimensions
  • Surface-mount package
  • 50krad total ionizing dose (TID) tested
  • ±100ppm performance
  • 1.25MHz to 135MHz CMOS outputs
  • 100MHz to 250MHz LVDS outputs
  • 40MeVcm2/mg single-event latchup tested
  • -55°C to +125°C temperature operation range

Applications

  • LEO satellites
  • Space
  • Mission life
  • Launch conditions
  • High-radiation environments
Yayınlandı: 2026-10-26 | Güncellenmiş: 2026-10-26