Microchip Technology LXE/LXK330x Rotary Position Sensor Boards & Kits

Microchip Technology LXE/LXK330x Rotary Position Sensor Boards and Kits feature LX3301A/LX3302A 120-degree sensors in 18mm diameter. These LXE330x rotary evaluation boards include passive components installed, connectors, and a cable for interface to the Integrated Programming and Calibration Environment (IPCE) programmer. Microchip Technology LXK330x rotary evaluation kits contain LXE330x boards, an IPCE programmer that links to IPCE software, and applicable cables.

Features

  • 5VDC power source
  • IPCE Interface Programmer LXM9518
    • Simplified sensor system calibration and testing
    • Programs EEPROM
    • Simulates position output
    • Auto calibration
    • Stand-alone TCP/IP addressable software for production

Kit Contents

  • Inductive position sensor PCB with target assembly
  • IPCE interface programmer LXM9518
  • 4pin to 10pin cable between LXM9518 and sensor PCB
  • USB power cable
  • IPCE Software downloaded from Microchip Technology

LXK330x Rotary Evaluation Kits

Microchip Technology LXE/LXK330x Rotary Position Sensor Boards & Kits
Yayınlandı: 2020-12-10 | Güncellenmiş: 2024-08-13