Microchip Technology MA320019 Plug-In Module (PIM)
Microchip Technology MA320019 Plug-In Module (PIM) is designed to demonstrate the capabilities of the PIC32MZ EF MCUs using the explorer 16 development board. These PIC32MZ EF Embedded Connectivity with Floating Point Unit (FPU) devices are high-performance 32-bit MCUs that can perform a wide variety of functionality for embedded applications. The MA320019 PIM is integrated with a 200MHz PIC32MZ2048EFH100 MCU with 2MB Flash, 512KB RAM, FPU, 48-channel ADC, hi-speed USB, CAN 2.0b, and 10/100 Ethernet interfaces.Features
- PIC32MZ2048EFH100 MCU
- 200MHz
- 2MB Flash and 512KB RAM
- Floating Point Unit (FPU)
- Hi-speed USB
- 10/100 Ethernet
- 12-bit 18 MSPS 48 channel ADC
- CAN 2.0
Yayınlandı: 2022-03-28
| Güncellenmiş: 2022-07-04