Microchip Technology MA990004 Evaluation Board
Microchip Technology MA990004 Evaluation Board is used to evaluate the CEC1702 32-bit ARM® Cortex®-M4 Controller with Integrated Crypto Accelerators. This board ships with one CEC1702Q-B2 Plug-in Module (PIM). The ability to program the one-time programmable (OTP) memory in the CEC1702 is available. The Microchip Technology CEC1702Q-B2 Plug-In-Module (PIM) is designed to mate with the CEC1x02 Development Boards (#DM990013 and #DM90013-BNDL), including the OTP.Features
- Standard 100-pin connector for Plug-in Module (PIM) for the CEC1702 family
- Immutable secure bootloader, implemented in ROM, serves as the system Root-of-Trust (RoT)
- Robust hardware cryptography cipher suite for encryption, decryption, authentication, key management, and secure boot
- CEC1702 immutable Boot ROM decrypts and authenticates EC firmware image while application processor is in reset
- Authenticates up to 31 application firmware images while the application processor is in reset
- CEC1702 hardware security accelerators support
- AES-256
- SHA-256
- ECDSA
Yayınlandı: 2020-02-20
| Güncellenmiş: 2024-07-11