Microchip Technology maXTouch 1066-node Touchscreen Controllers

Microchip Technology maXTouch 1066-node Touchscreen Controllers use a charge-transfer acquisition engine to use Microchip's patented capacitive sensing method. The controllers are coupled with a state-of-the-art CPU. The entire touchscreen sensing solution can measure, classify and track a number of individual finger touches with a high degree of accuracy in the shortest response time. The mXT1066TD 1.0.AB allows for mutual and self-capacitance measurements, with the self-capacitance measurements being used to augment the mutual capacitance measurements to produce reliable touch information.

Features

  • Supports multi thick glove (5mm) touch
  • Supports thick lenses up to 10mm glass
  • Adaptive Sensing (Self and Mutual cap)
  • Communication via I2C interface
  • Supports up to 16 concurrent touches in real-time with touch area reporting
  • High voltage option via internal voltage pump to increase the signal to noise ratio (SNR)
  • Superior moisture performance
  • Operating temperature range of -40° to +85°C
  • Packages: 114-ball UFBGA / 117-ball UFBGA
Yayınlandı: 2021-05-10 | Güncellenmiş: 2022-03-11