Microchip Technology MCP1012 1W Evaluation Board
Microchip Technology MCP1012 1W Evaluation Board (DT100118) is a simple demonstration and development platform for the MCP1012 Primary-Side Start-Up Controller. The MCP1012 from Microchip Technology is designed to start an offline flyback converter working in conjunction with a Secondary-Side Controller. The Secondary-Side Controller can be a Microchip Digitally-Enhanced Power Analog (DEPA) device, a PIC-based digital controller, or another. The secondary-side controller's PIC resources can be made available and interactive to the application load because they are located on the isolated side of the power supply.Features
- MCP1012 in a SOIC-8 package
- High voltage start-up (rated 500V/700V)
- Internal open-loop, peak current mode, current regulator for start-up
- Current regulator constant 21μs OFF time
- Programmable Low-Frequency Oscillator (LFO) period
- Cycle-by-cycle current limiting
- Protection against Continuous Conduction Mode (CCM) of operation
- Able to accept external PWM commands from a secondary-side controller via optocoupler or pulse transformer
- Under-Voltage Lockout (UVLO) and Over-Voltage Lockout (OVLO) protection
- Sleep and Wake-Up commands
- Robust gate driver, able to drive 2.2nF load at 65kHz
- Overtemperature Protection (Thermal Shutdown)
Yayınlandı: 2020-05-26
| Güncellenmiş: 2024-07-25