Microchip Technology MCP1415 & MCP1416 MOSFET Drivers
Microchip Technology MCP1415 and MCP1416 MOSFET Drivers are high-speed drivers that provide up to 1.5A of peak current. The MCP1415 and MCP1416 Drivers feature inverting or non-inverting single channel output directly controlled from TTL or CMOS 3V to 18V logic. These MOSFET Drivers operate from a single 4.5V to 18V power supply and can charge and discharge 1000pF gate capacitance in less than 20ns. Ideal for high switching frequency applications, these devices offer low shoot-through current, matched rise and fall time, short propagation delays, high latch-up resistance, and low impedances in both the on and off states.Features
- Latch-up Immunity: Highly Resistant to Ground Bounce and Negative Input Thresholds
- Matched Rise and Fall Times and Matched Propagation Delay Times
- Input Will Withstand Negative Swings of Up to 5V
- High Peak Output Source/Sink Current: 1.5A typically
- High Capacitive Load Drive Capability:
- 470pF in 10.0ns (typical)
- 1000pF in 20.0ns (typical)
- Wide Operating Range: 4.5V to 18V
- Low Output Impedance
- Low Supply Current:
- 850µA (With Logic '1' Input)
- 100µA (With Logic '0' Input)
- Can Withstand Up to 0.5A of Output Reverse Current
- ESD Protected: 4kV
- Low Shoot-Through / Cross-Conduction Current in Output Stage
- Immune to Double Pulsing the Output with Slow Ramping Input Signals
- Packaging: 5 Lead SOT-23
Applications
- Switch-mode power supplies
- Pulse transformer drives
- Line drivers
- Level translators
- Motor and solenoid drives
Block Diagram
Yayınlandı: 2008-07-16
| Güncellenmiş: 2022-03-11