Microchip Technology MCP1541 Voltage References

Microchip Technology MCP1541 Voltage References are 2.5V and 4.096V precision voltage references that use advanced CMOS circuit design and EPROM trimming. This combination offers ±1% tolerance and temperature stability of ±50ppm/°C. The MCP1541 voltage references feature ±2mA output current drive, 100μA maximum input current at 25°C, and -40°C to +85°C operating temperature range. Typical applications include battery-powered systems, handheld instruments, test equipment, medical equipment, and data acquisition equipment.

Features

  • Precision voltage reference
    • CMOS circuit
    • EPROM trimming 
  • TO-92 and SOT-23-3 packages
  • -40°C to +85°C industrial temperature range

Applications

  • Battery-powered systems
  • Handheld instruments
  • Instrumentation and process control
  • Test equipment
  • Data acquisition equipment
  • Communication equipment
  • Medical equipment
  • Precision power supplies
  • 8-bit, 10-bit, and 12-bit A/D Converters (ADCs)
  • D/A Converters (DACs)

Specifications

  • 2.5V and 4.096V output voltages
  • ±1% initial accuracy
  • ±50ppm/°C temperature drift
  • ±2mA output current drive
  • 100μA @ 25°C input current

Typical Application Circuit

Application Circuit Diagram - Microchip Technology MCP1541 Voltage References
Yayınlandı: 2019-12-23 | Güncellenmiş: 2023-06-12