Microchip Technology MCP1664 Switching Voltage Regulators

Microchip Technology MCP1664 Switching Voltage Regulators are compact, space-efficient, fixed-frequency, and non-synchronous step-up converters. These LED drivers are optimized to drive LED strings with a constant current from two/three-cell alkaline or Lithium energizers, NiMH/NiCd, or one-cell Lithium-Ion/Li-Polymer batteries. The MCP1664 regulators blend a 36V and 400mΩ low-side switch protected by 1.8A cycle-by-cycle inductor peak current limit operation. The switching voltage regulators feature an Undervoltage Lockout (UVLO) that avoids start-up with low inputs or discharged batteries for two-cell-powered applications. These MCP1664 regulators offer open load protection. Typical applications include camera flash, medical equipment, LED flashlights, and backlight current source.

Features

  • 36V and 400mΩ integrated switch
  • Up to 92% efficiency
  • Drive LED strings in constant current
  • 1.8A peak output current limit:
    • ILED up to 200mA at 3.3VIN, 4 White LEDs
    • ILED up to 300mA at 5.0VIN, 4 White LEDs
    • ILED up to 150mA at 4.2VIN, 8 White LEDs
  • 2.4V to 5.5V input voltage range
  • Undervoltage Lockout (UVLO):
    • 2.3VIN rising
    • 1.85VIN falling
  • 40nA shutdown current (EN=GND)
  • 500kHz switching frequency PWM operation
  • Cycle-by-cyle current limiting
  • Internal compensation
  • Open Load Protection (OLP) in the event of:
    • Feedback pin shorted to GND
    • Disconnected LED string
  • Overtemperature protection
  • Available packages:
    • 5-lead SOT-23
    • 8-lead TDFN

Applications

  • Two and three-cell alkaline or NiMH/NiCd white LED driver for backlighting products
  • Li-Ion battery LED lighting application
  • Camera flash
  • LED flashlights and backlight current source
  • Medical equipment
  • Portable devices:
    • Handheld gaming devices
    • GPS navigation systems
    • LCD monitors
    • Portable DVD players

Typical Application Circuit

Microchip Technology MCP1664 Switching Voltage Regulators

Block Diagram

Microchip Technology MCP1664 Switching Voltage Regulators
Yayınlandı: 2019-12-24 | Güncellenmiş: 2023-06-12