Microchip Technology MCP1665 Step-up Converter Evaluation Board

Microchip Technology MCP1665 Step-up Converter Evaluation Board (ADM00865) is a demonstration and development platform for the MCP1665 PFM/PWM Step-up Converter. The MCP1665 is designed to provide a space-efficient high-voltage step-up power supply solution for applications powered by batteries. The MCP1665 features a 36V, 100mΩ integrated switch, controlled start-up voltage, internal compensation, adjustable output voltage, and Pulse Frequency Modulation / Pulse Width Modulation (PFM/PWM) mode. The Undervoltage-Lockout (UVLO) feature of the converter avoids start-up and operation with low inputs or discharged batteries for cell-powered applications.

The Microchip Technology MCP1665 Step-up Converter Evaluation Board features a pre-installed MCP1665 in a VQFN-10 package. The Evaluation Board provides a reference design for proper layout and choice of components that are critical to switching regulator implementations. 

Features

  • 12V output when supplied from a low-input voltage source
  • 3V to 5V input voltage range
  • Enabled state is selectable by using EN jumper
  • Light-load power saving method is selectable by toggling the MODE switch
  • Undervoltage Lockout (UVLO)
    • UVLO Start: 2.9V
    • UVLO Stop: 2.7V
  • Pulse Width Modulation / Pulse Frequency Modulation (PWM/PFM) operation
  • 500kHz PWM switching frequency
  • 3.6A peak input current limit
  • Internal compensation
  • Protection in case of feedback pin shorted to GND
  • Overtemperature protection

Board Layout

Microchip Technology MCP1665 Step-up Converter Evaluation Board
Yayınlandı: 2017-12-20 | Güncellenmiş: 2022-04-01