Microchip Technology MCP2030A Three-Channel Analog Front-End

Microchip MCP2030A Three-Channel Analog Front-End is a stand-alone Analog Front-End (AFE) device for Low-Frequency (LF) sensing and bidirectional communication applications. There are eight internal configuration registers in the MCP2030 which are readable and programmable, except the read-only STATUS register, by an external device. The MCP2030A has three low-frequency input channels. Each input channel can be individually enabled or disabled. The device can detect an input signal with amplitude as low as ~1mVPP and can demodulate an amplitude-modulated input signal with as low as 8% modulation depth. The MCP2030A is optimized for very low current consumption and has various battery-saving low-power modes (Sleep, Standby, Active). The device can also be operated in Battery Back-up and Batteryless modes using a few external components.

Features

  • Three input pins for analog input signals
  • High input detection sensitivity (3mVPP, typical)
  • High modulation depth sensitivity (as low as 8%)
  • Three output selections
    • Demodulated data
    • Carrier clock
    • RSSI
  • Input carrier frequency: 125kHz, typical
  • Input data rate: 10Kbps, maximum
  • 8 internal Configuration registers
  • Bidirectional transponder communication (LF talk back)
  • Programmable antenna tuning capacitance (up to 63pF, 1pF/step)
  • Programmable output enable filter
  • Low standby current: 4μA (with 3 channels enabled), typical
  • Low operating current: 13μA (with 3 channels enabled), typical
  • Serial Peripheral Interface (SPI™) with external devices
  • Supports Battery Back-Up mode and batteryless operation with external circuits
  • Industrial and Extended Temperature Range: -40°C to +85°C (industrial)

Applications

  • Automotive industry applications
    • Passive Keyless Entry (PKE) transponder
    • Remote door locks and gate openers
    • Engine immobilizer
    • LF initiator sensor for tire pressure monitoring systems
  • Security Industry applications
    • Long-range access control transponder
    • Parking lot entry transponder
    • Hands-free apartment door access
    • Asset control and management

Application Examples

Yayınlandı: 2012-06-25 | Güncellenmiş: 2022-03-11