Microchip Technology MCP2515-DB-BM CAN Bus Monitor Demo Board Kit

Microchip Technology MCP2515-DB-BM CAN Bus Monitor Demo Board Kit evaluates the MCP2515 in a Controller Area Network bus environment. The kit contains two identical boards that can be connected to create a two-node CAN bus, which can be controlled and/or monitored with the included PC interface. Either or both boards can also be connected to an existing CAN bus. Users can configure the MCP2515 registers, send CAN messages, and receive CAN messages using the PC interface.

Features

  • Two identical boards and a CAN cable for creating a small CAN bus
  • USB interface and PC software to interface to the CAN bus
  • CAN bus PC software
  • Button for changing the busload on the Traffic Generator node
  • Headers (test points) for monitoring the MCP2515 pins (CAN, SPI, and status/interrupt pins)
  • PIC18F4550 PIC® Microcontroller (MCU) with ICD2 interface/header for in-circuit programming.

Block Diagram

Block Diagram - Microchip Technology MCP2515-DB-BM CAN Bus Monitor Demo Board Kit
Yayınlandı: 2019-03-05 | Güncellenmiş: 2023-05-18