Microchip Technology MCP2515DM-PTPLS CAN Controller Daughter Board

Microchip Technology MCP2515DM-PTPLS CAN Controller PICtail Plus Daughter Board is used with boards with the PICtail Plus connector. The Controller Area Network (CAN) board has the PICkit™ Serial connector for interfacing with the PICkit Serial Analyzer tool. The board's CAN node consists of the MCP2515 Stand-Alone CAN controller and MCP2551 CAN transceiver. PICkit™ Plus and PICkit™. Serial connectors allow the board to be interfaced with various PICmicros. The Microchip Technology MCP2515DM-PTPLS CAN Controller PICtail Plus Daughter Board also consists of headers or test points for most of the MCP2515 pins to allow the external functions to be monitored or evaluated.

Features

  • Stand-alone CAN controller and CAN transceiver
  • PICtail Plus connector for attaching to Explorer 16 and other mainboards with the connector
  • Footprint for terminal block connector for the CAN bus
  • DB9 connector for connecting to CAN networks using the pseudo-standard pinout
  • Test points for all of the MCP2515 pins

Kit Contents

  • MCP2515 PICtail Plus Daughter Board
  • Analog and interface products demonstration boards CD-ROM
  • MCP2515 CAN PICtail Plus Daughter Board user’s guide

Schematic Layers

Yayınlandı: 2019-03-01 | Güncellenmiş: 2023-05-19