Microchip Technology MCP2517FD External CAN FD Controller

Microchip MCP2517FD External CAN FD Controller is a cost-effective and small-footprint external CAN FD controller that can be easily added to a microcontroller with an available SPI interface. A CAN FD channel can be easily added to a microcontroller that either lacks a CAN FD peripheral or doesn't have enough CAN FD channels. The Microchip MCP2517FD supports both the CAN frame in the Classical format (CAN 2.0B) and the CAN Flexible Data Rate (CAN FD) format as specified in ISO11898-1:2015.

Features

  • Conforms to ISO11898-1:2015
  • Supports CAN 2.0B and CAN FD
  • Arbitration bit rate up to 1Mbps
  • Data bit rate up to 8Mbps
  • Up to 20MHz SPI clock speed
  • 31 FIFOs configurable as transmit or receive
  • 32 flexible filter and mask objects
  • One transmit queue
  • 32-bit timestamp
  • Bus health diagnostics and error counters
  • VDD 2.7V-5.5V
  • Active current max 12mA @ 5.5V, 40MHz CAN clock
  • Sleep current 10uA, typical
  • Temperature range -40C to +150C
  • Packages VDFN14 (wettable flanks), SOIC14

Block Diagram

Block Diagram - Microchip Technology MCP2517FD External CAN FD Controller
Yayınlandı: 2018-10-23 | Güncellenmiş: 2022-12-15