Microchip Technology MCP39F511A CT Power Meter
Microchip Technology MCP39F511A CT Power Meter is a single-phase evaluation board demonstrating current measurement using a split-core current transformer. The Microchip Technology MCP39F511A calculates active/reactive power, RMS current, RMS voltage, and active energy (import and export). The board also calculates other typical power quantities.Features
- MCP39F511A 24-Bit Single-Phase AC/DC Power Monitoring IC
- ZMPT101L Current-Type Voltage Transformer
- MCP9700 Low-Power Linear Active Thermistor IC
- MCP2221A USB 2.0 to I2C/UART Protocol Converter with GPIO
- MCP1754 16V, High PSRR, 150mA LDO w/VOUT = 3.3V
- mikroBUS™ header interface
- 4-position screw block terminal
- micro-USB 2.0 connector
Applications
- Energy management
- Industrial control
- Smart grid
- Renewable energy
- Building automation
Kit Contents
- MCP39F511A CT Power Meter (EV83X46A)
- SCT013-000 100A to 50mA split-core transformer with 1% accuracy and linearity
- micro-USB cable
- Important information sheet
Wiring Connections
Yayınlandı: 2023-02-22
| Güncellenmiş: 2023-02-28