Microchip Technology MCP39F521 Single-Phase Power-Monitoring Devices

Microchip MCP39F521 Single-Phase Power-Monitoring Devices have a power monitoring accuracy capable of 0.1% error across a 4000:1 dynamic range. The MCP39F521 is designed for real-time measurement of input power for AC/DC power supplies, power distribution units, consumer and industrial applications. The devices include dual-channel delta-sigma ADCs, a 16-bit calculation engine, EEPROM, and a flexible two-wire I2C interface.

Features

  • Power Monitoring Accuracy Capable of 0.1% Error Across 4000:1 Dynamic Range
  • Built-In Calculations on Fast 16-bit Processing Core Active, Reactive, Apparent Power
  • True Root Mean Square (RMS) Current, RMS Voltage Line Frequency, Power Factor
  • 64-bit Wide Import and Export Active Energy Accumulation Registers
  • 64-bit Four Quadrant Reactive Energy Accumulation Registers
  • Signed Active and Reactive Power Outputs
  • Dedicated Zero-Crossing Detection (ZCD) Pin
  • Output with Less than 100 μs Latency
  • Automatic Event Pin Control through Fast Voltage Surge Detection, Less than 5 ms Delay
  • I2C Interface, up to 400kHz Clock Rate
  • Two Independent Registers for Minimum and Maximum Output Quantity Tracking
  • Fast Calibration Routines and Simplified Command Protocol
  • 512 Bytes User-Accessible EEPROM through Page Read/Write Commands
  • Low-Drift Internal Voltage Reference, 10 ppm/°C Typical
  • 28-lead 5x5mm QFN Package
  • Extended Temperature Range -40°C to +125°C

Applications

  • Power Monitoring for Home Automation
  • Industrial Lighting Power Monitoring
  • Real-Time Measurement of Input Power for AC/DC Supplies
  • Intelligent Power Distribution Units

Block Diagram

Microchip Technology MCP39F521 Single-Phase Power-Monitoring Devices
Yayınlandı: 2016-08-17 | Güncellenmiş: 2022-03-11