Microchip Technology MCP4161 Digital Potentiometer ICs
Microchip Technology MCP4161 Digital Potentiometer ICs support 7-bit and 8-bit single/dual resistor networks and potentiometer or rheostat configuration options. These potentiometer ICs offer a wide range of product offerings using an SPI interface. The MCP4161 ICs allow application-specific calibration settings to be secured in the EEPROM. These digital potentiometer ICs feature non-volatile memory with an automatic recall of saved wiper settings and WiperLock™ technology. The MCP4161 potentiometer ICs operate at a wide operating voltage range of 2.7V to 5.5V and 2MHz bandwidth for a 5kΩ device.Features
- Single/dual resistor network options
- Potentiometer or rheostat configuration options
- Zero-scale to full-scale wiper operation
- Supports Split Rail applications
- Internal weak pull-up on all digital inputs
- Non-volatile memory:
- Automatic recall of saved wiper setting
- WiperLock™ technology
- Resistor network terminal disconnect feature via:
- Shutdown pin (SHDN)
- Terminal Control (TCON) register
- Write protect feature:
- Hardware Write Protect (WP) control pin
- Software Write-Protect (WP) configuration pin
Specifications
- 1.5V brown-out reset protection
- 2.5μA serial interface inactive current
- Up to 12.5V high-voltage tolerant digital inputs
- Resistor network resolution:
- 7-bit 128 resistors (129 steps)
- 8-bit 256 resistors (256 steps)
- 5kΩ, 10kΩ, 50kΩ, and 100kΩ RAB resistance options
- 75Ω (typical) low wiper resistance
- Low Tempco:
- Absolute (rheostat): 50ppm (0°C to 70°C)
- Ratiometric (potentiometer): 15ppm
- SPI serial interface (10MHz, modes 0,0 and 1,1)
- High-speed Read/Writes to wiper registers
- Read/Write to data EEPROM registers
- Serially enabled EEPROM write protect
- SDI/SDO multiplexing (MCP41X1 only)
- Wide operating Voltage:
- 2.7V to 5.5V - device characteristics standard
- 1.8V to 5.5V - device operation
- Wide Bandwidth (-3dB) operation:
- 2MHz for 5kΩ device
- -40°C to +125°C operating temperature range
Block Diagram
Yayınlandı: 2019-12-30
| Güncellenmiş: 2023-06-13