Microchip Technology MCP6031 High Precision Op Amps
Microchip Technology MCP6031 High Precision Op Amps operate with a single supply voltage as low as 1.8V while drawing ultralow quiescent current per amplifier (0.9μA, typical). The MCP6031 also has low input offset voltage (±150μV, maximum) and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications.The MCP6031 is unity gain stable and has a 10kHz gain bandwidth product that makes these op amps appropriate for low-frequency applications like battery current monitoring and sensor conditioning. The MCP6031 is offered in a single configuration and is designed with Microchip's advanced CMOS process. The device has an extended temperature range, with a power supply range of 1.8V to 5.5V.
Features
- Rail-to-rail input and output
- Low offset voltage ±150μV (maximum)
- Ultralow quiescent current 0.9μA (typical)
- Wide power supply voltage 1.8V to 5.5V
- Gain bandwidth product 10kHz (typical)
- Unity gain stable
- Chip select (CS) capability MCP6033
- Extended temperature range
- -40°C to +125°C
- No phase reversal
Applications
- Toll booth tags
- Wearable products
- Battery current monitoring
- Sensor conditioning
- Battery powered
Typical Application Circuit
Yayınlandı: 2018-03-19
| Güncellenmiş: 2022-10-10