Microchip Technology MCP6476/6R/6U/7/9 Operational Amplifiers
Microchip Technology MCP6476/6R/6U/7/9 Operational Amplifiers operate with a single-supply voltage as low as 1.8V. They draw a low quiescent current (170µA, maximum per amplifier. This op-amp also has low input offset voltage (±1.6mV, maximum), and rail-to-rail input and output operation. In addition, the MCP6476/6R/6U/7/9 is unity-gain stable and has a gain-bandwidth product of 3MHz (typical). This combination of features supports battery-powered and portable applications.Features
- Low Quiescent Current
- 170µA (maximum)/amplifier
- Low Input Offset Voltage
- ±1.6mV (maximum)
- Enhanced EMI Protection
- Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8GHz 90dB
- Supply Voltage Range 1.8V to 5.5V
- Gain Bandwidth Product 3MHz (typical)
- Rail-to-Rail Input/Output
- Unity Gain Stable
- No Phase Reversal
- Quick Start-up Time 6µs (typical)
- Small Packages
- Extended Temperature Range -40°C to +125°C
- AEC Q100 Qualified (Future Release)
Applications
- Smoke detectors
- Automotive
- Battery-powered systems
- Sensor conditioning
- Battery current monitoring
Yayınlandı: 2021-05-10
| Güncellenmiş: 2022-03-11