Microchip Technology MCP6486/6R/6U/7/9 10MHz Operational Amplifiers
Microchip Technology MCP6486/6R/6U/7/9 10MHz Operational Amplifiers operate with a single-supply voltage, as low as 1.8V. The devices draw low-quiescent current (720µA, maximum per amplifier). These op-amps also have low-input offset voltage (±1.6mV, maximum) and rail-to-rail input and output operation. In addition, the MCP6486/6R/6U/7/9 is unity-gain stable and has a gain-bandwidth product of 10MHz (typical).
Features
- Low Quiescent Current
- 720µA (maximum)/amplifier
- Low Input Offset Voltage
- ±1.6mV (maximum)
- Enhanced EMI Protection
- Supply Voltage Range 1.8V to 5.5V
- Gain Bandwidth Product 10MHz (typical)
- Rail-to-Rail Input/Output
- Unity Gain Stable
- No Phase Reversal
- Quick Start-up Time
- Small Packages
- Singles in SC70-5, SOT-23-5
- Dual in SOIC-8, MSOP-8
- Quad in SOIC-14, TSSOP-14
- Extended Temperature Range -40°C to +125°C
- AEC Q100 Qualified
Applications
- Automotive
- Portable Equipment
- Medical Diagnostic Equipment
- Active Filters
- Sensor Conditioning
Yayınlandı: 2022-06-02
| Güncellenmiş: 2026-03-11