Microchip Technology MCP651/1S/2/3/4/5/9 Op Amps with mCal

Microchip Technology MCP651/1S/2/3/4/5/9 Op Amps are high-bandwidth, high slew rate operational amplifiers featuring low offset. At power-up, these op amps are self-calibrated using mCal. Some package options also provide a Calibration/Chip Select pin (CAL/CS) that supports a Low-Power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.

These devices are offered in single (MCP651 and MCP651S), single with CAL/CS pin (MCP653), dual (MCP652), dual with CAL/CS pins (MCP655), quad (MCP654), and quad with CAL/CS pins (MCP659). All devices are fully specified from -40°C to +125°C.

Features

  • Gain-Bandwidth Product: 50 MHz
  • Slew Rate: 30 V/µs
  • Low Input Offset: ±200 µV (maximum)
  • Low Input Bias Current: 6 pA (typical)
  • Noise: 7.5 nV/ÖHz, at 1 MHz
  • Ease-of-Use:
    • Unity-Gain Stable
    • Rail-to-Rail Output
    • Input Range incl. Negative Rail
    • No Phase Reversal
  • Supply Voltage Range: +2.5V to +5.5V
  • High Output Current: ±100 mA
  • Supply Current: 6.0 mA/Ch (typical)
  • Low-Power Mode: 5 µA/Ch
  • Small Packages: SOT23-5, DFN
  • Extended Temperature Range: -40°C to +125°C

Applications

  • Driving A/D Converters
  • Fast Low-side Current Sensing
  • Power Amplifier Control Loops
  • Optical Detector Amplifier
  • Barcode Scanners
  • Multi-Pole Active Filter
  • Consumer Audio

Package Options

Mechanical Drawing - Microchip Technology MCP651/1S/2/3/4/5/9 Op Amps with mCal
Yayınlandı: 2010-03-23 | Güncellenmiş: 2022-03-11