Microchip Technology MCP6V32 Operational Amplifiers

Microchip Technology MCP6V32 Operational Amplifiers provide input offset voltage correction for very low offset and offset drift. These low-power devices have a gain-bandwidth product of 300kHz and are unity-gain stable. They have no 1/f noise and provide superior CMRR and PSRR performance. The devices operate with a single-supply voltage as low as 1.8V and a maximum quiescent current of only 34µA. AEC-Q100 Grade 1 qualification is available for this device.

Features

  • Zero Drift architecture
  • Maximum offset of only 8uV
  • Maximum offset drift of 50nV/C
  • No 1/f noise
  • Low power operation
  • Small 2x3 TDFN and MSOP packaging
  • AEC-Q100 Grade 1

Applications

  • Portable instrumentation
  • Sensor conditioning
  • Temperature measurement
  • DC offset correction
  • Medical instrumentation

Typical Application Circuit

Microchip Technology MCP6V32 Operational Amplifiers
Yayınlandı: 2020-07-15 | Güncellenmiş: 2024-08-06