Microchip Technology MCP6V5x Zero-Drift Op Amps

Microchip Technology MCP6V5x Zero-Drift Operational Amplifiers (Op Amps) are 45V and 2MHz op amps with Electro-Magnetic Interference (EMI) filtering. These op amps employ dynamic offset correction for very low offset and offset drift. The MCP6V5x op amps feature stable unity gain, virtually negligible 1/f noise, and a good Power Supply Rejection Ratio (PSRR). These single-channel op amps are designed using an advanced CMOS process. Typical applications for the Microchip Technology MCP6V5x Zero-Drift Op Amps include industrial instrumentation, process control, power control loops, sensor conditioning, electronic weight scales, and medical instrumentation.

Features

  • Zero-drift architecture
  • Single-channel amplifier with advanced CMOS process
  • Good Common Mode Rejection Ratio (CMRR)
  • Good Power Supply Rejection Ratio (PSRR)
  • Enhanced EMI rejection
  • Dynamic offset correction
  • Low noise
  • High DC precision
  • Easy to use
  • Low power
  • Rail-to-Rail output

Specifications

  • 15µV offset (max)
  • 36nV/°C offset drift (max)
  • 2MHz Gain Bandwidth Product (GBWP)
  • 134dB PSRR (min)
  • 135dB CMRR (min)
  • Unity gain stable
  • 140dB open-loop gain (min)
  • 1.2V/µS slew rate
  • 4.5V to 45V wide single voltage range or ±2.25V to ±22.5V dual supply voltage range
  • Small packages:
    • Single: SOT-23-5, MSOP-8
    • Dual: MSOP-8, SOIC-8
    • Quad: SOIC-14

Applications

  • Industrial instrumentation (PLC)
  • Process control
  • Power control loops
  • Sensor conditioning
  • Electronic weight scales
  • Automotive monitors
  • Medical instrumentation
  • High/low-side current sensing

MCP6V5x Op Amps Block Diagram

Block Diagram - Microchip Technology MCP6V5x Zero-Drift Op Amps

MCP6V5x Op Amps Application Circuit Diagram

Application Circuit Diagram - Microchip Technology MCP6V5x Zero-Drift Op Amps

MCP6V5x Op Amps Pin Diagrams

Microchip Technology MCP6V5x Zero-Drift Op Amps
Yayınlandı: 2019-01-10 | Güncellenmiş: 2023-05-08