Microchip Technology MCP6V96/6U/7/9 Operational Amplifiers

Microchip Technology MCP6V96/6U/7/9 Operational Amplifiers provide input offset voltage correction for very low offset and offset drift. These devices have a gain-bandwidth product of 10MHz (typical). They are unity-gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 2.4V, while drawing 1.1mA/amplifier (typical) of quiescent current.

Features

  • High DC Precision
    • VOS Drift ±150nV/°C (maximum)
    • VOS ±25µV (maximum)
    • AOL 111dB (minimum, VDD = 5.5V)
    • PSRR 110dB (minimum, VDD = 5.5V)
    • CMRR 112dB (minimum, VDD = 5.5V)
    • Eni 0.24µVP-P (typical), f = 0.1Hz to 10Hz
    • Eni 0.08µVP-P (typical), f = 0.01Hz to 1Hz
  • Enhanced EMI Protection
    • Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8GHz 93dB
  • Low Power and Supply Voltages
    • IQ 1.1 mA/amplifier (typical)
    • Wide supply voltage range 2.4V to 5.5V
  • Small Packages
    • Singles in SC70, SOT-23
    • Duals in MSOP-8, 2 x 3 TDFN
    • Quads in TSSOP-14
  • Easy to Use
    • Rail-to-rail input/output
    • Gain bandwidth product: 10MHz (typical)
    • Unity gain stable
  • Extended Temperature Range -40°C to +125°C

Applications

  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation

Typical Application Circuit

Application Circuit Diagram - Microchip Technology MCP6V96/6U/7/9 Operational Amplifiers
Yayınlandı: 2021-02-18 | Güncellenmiş: 2022-03-11