Microchip Technology MCP9902/3/4 Low-Temperature Remote Diode Sensors

Microchip MCP9902/3/4 Low-Temperature Remote Diode Sensors monitor up to four temperature channels and support up to a 2.2nF diode filter capacitor. The MCP9902/3/4 sensors are high accuracy and low cost, with advanced features like Resistance Error Correction (REC). Additional features like Beta Compensation and automatic diode-type detection combines for a robust solution.

Features

  • Up to Three External Temperature Monitors
    • ±1°C maximum accuracy (-40°C < TDIODE < +105°C)
    • ±2°C maximum accuracy (+105°C < TDIODE < +125°C)
    • 0.125°C resolution
  • Internal Temperature Monitor
    • ±1°C accuracy (-40°C to +65°C)
    • 0.125°C resolution
  • Supports up to 2.2nF diode filter capacitor
  • Up to 400kHz clock rate
    • Maskable with register control
  • Programmable SMBus address
  • Operating voltage 3.0 to 3.6V
  • ESD protection 2kV HBM
  • Temperature Range -40°C to +125°C
  • Available in a small 8-Lead 2x2mm WDFN and 10-lead 3x3mm VDFN packages

Applications

  • General Purpose Temperature Sensing
  • Industrial Freezers and Refrigerators
  • Food Processing
  • Base Stations
  • Remote Radio Unit
Yayınlandı: 2016-08-17 | Güncellenmiş: 2022-03-11