Microchip Technology MCS3142 Dual KeeLoq Encoder
Microchip Technology MCS3142 Dual KeeLoq® Encoder provides a complete solution for secure Remote Keyless Entry (RKE) and Secure Remote Control systems. The MCS3142 Encoder features Ultimate KeeLoq Protocol, a timer-based solution offering enhancements to the Classic KeeLoq Protocol structure such as AES-128 block cipher, programmable 32-bit serial number, programmable 128-bit encryption key, and KeeLoq Secure Learn Mode (128-bit Seed). Ultimate KeeLoq Technology incorporates a timer-driven message counter which continuously increments, independent of events, to provide a better, more secure solution. The time-keeping functionality provides additional protection against capture and replay attack techniques. The addition of Ultimate KeeLoq Protocol offers designers the ability to develop highly secure authentication applications for a variety of markets such as security systems (keypads, remote sensors, and access control), Remote Keyless Entry (automotive), and authentication (identity and property) applications.The Microchip Technology MCS3142 Dual KeeLoq Encoder is available in a compact TSSOP-20 package with a -40°C to +85°C operating temeprature range.
Features
- Ultimate KeeLoq Technology
- Programmable 32-bit serial number
- AES-128 block cipher
- Programmable 128-bit crypt key
- Timekeeping based on external 32.768kHz crystal
- 192-bit transmission code length:
- 32-bit unencrypted portion
- 128-bit encrypted, hopping code portion
- 32-bit authorization check
- Classic KeeLoq Technology
- Programmable 28-bit serial number
- Data based on Classic KeeLoq Technology:
- KeeLoq technology 32-bit block cipher
- Programmable 64-bit crypt key
- KeeLoq technology secure learn
- Programmable 60-bit seed value
- 66-bit transmission code length:
- 34-bit unencrypted portion
- 32-bit encrypted, hopping code portion
- RF Transmitter Features
- Fully integrated transmitter
- 310MHz to 928MHz
- Configurable bit rate
- Configurable modulation, supporting OOK and FSK
- Configurable data modulation, supporting PWM and Manchester
- Operating Features
- 1.8V to 3.6V operating voltage
- -40°C to 85°C industrial operating temperature range
- 20-pin TSSOP package
- Four switch inputs with internal pull-up resistors
- 15 functions available
- Configurable button modes
- One active-low LED drive
- Configurable minimum code word completion
Applications
- Automotive RKE Systems
- Automotive Alarm Systems
- Gate and Garage Door Openers
- Home Security Systems
- Security and Safety Sensors
- Remote Control
- Remote Keypad
- Wireless Sensors
Typical Application Circuit
Yayınlandı: 2017-02-03
| Güncellenmiş: 2022-03-11