Microchip Technology MEC140x/1x Keyboard & Embedded Controllers

Microchip MEC140x/1x Keyboard & Embedded Controllers are customized for notebooks and tablet platforms. They are highly configurable, mixed signal, and include an advanced I/O controller architecture. Each device incorporates a 32-bit MIPS32® M14K™ Microcontroller core with 128KB of closely-coupled SRAM for code and data that loads from SPI Flash. Designers can leverage the host SPI-flash (used for BIOS storage) for non-volatile EC firmware storage, as a cost-effective system solution. These also provide a flexible arrangement that allows multiple I/O signals to be configured to support either 3.3V or 1.8V. This reduces the system bill-of-materials cost by eliminating the need for external voltage translators. The MEC1404 communicates with the system host through Intel Low Pin Count (LPC) or I2C.

Features

  • 3.3V
  • MIPS32® M14K™ Microcontroller Core
  • ACPI 3.0 Compliant
  • PC2001 Compliant
  • VTR (standby) and VBAT (Power Planes)
  • Connected Standby Support
  • LPC Host Interface
  • 8042 Emulated Keyboard Controller
  • Secure Boot ROM Loader
  • System to EC Message Interface
  • Trace FIFO Debug Port (TFDP)
  • 32-bit RTOS Timer

Applications

  • Notebooks
  • Tablets
  • Single Board Computers
  • Industrial controllers

Block Diagram

Block Diagram - Microchip Technology MEC140x/1x Keyboard & Embedded Controllers
Yayınlandı: 2015-10-16 | Güncellenmiş: 2022-03-11