Microchip Technology MEC172x Keyboard & Embedded Controllers

Microchip Technology MEC172x Keyboard & Embedded Controllers are low-power integrated embedded controllers. The devices are designed for notebook applications storage enclosure platforms. The MEC172x is a highly configurable, mixed-signal, advanced I/O controller. It contains a 32-bit ARM® Cortex-M4F processor core with closely coupled memory for optimal code execution and data access.

Features

  • Surface mount mounting type
  • 123 ~ 155 number of I/O
  • 144-WFBGA ~ 176-WFBGA package/case
  • 416kB ~ 480KB RAM size
  • 1.71V ~ 3.465V voltage supply

Applications

  • Keyboard and embedded controllers

Block Diagram

Block Diagram - Microchip Technology MEC172x Keyboard & Embedded Controllers
Yayınlandı: 2021-08-12 | Güncellenmiş: 2022-03-11