Microchip Technology MGC3130 3D Tracking and Gesture Controller
Microchip MGC3130 3D Tracking and Gesture Controller is the first electrical-field (E-field) based three-dimensional (3D) tracking and gesture controller. The chip is based on Microchip GestIC® technology and enables user command input with natural hand and finger movements in free space. Microchip’s on-chip Colibri Suite minimizes processing needs, reduces system power consumption, and speeds development time. Microchip MGC3130 provides gesture information as well as positional data of the human hand in real-time, allowing for the realization of a new generation of user interfaces across various industries. Configurable sensing states provide for mobile-friendly power consumption as low as 150 microwatts.Features
- Recognition of 3D hand gestures and x/y/z positional data
- High resolution of up to 150dpi
- Integrated digital signal processing unit
- Low noise analog front end
- Frequency hopping against noise
- Digital interface
- On-chip Colibri gesture suite
- GestIC® Technology
- Very low power design
- From 0 (touch) to 15cm detection range
- No detection blind spots
- Usage of thin, low-cost sensing electrodes
- Electrodes are hidden behind housing
- No ambient influences (light/sound)
- High sensitivity
- 70-130kHz carrier frequency - no RF interference
Applications
- Notebooks/Keyboards/PC Peripherals
- Mobile phones
- Tablet computers
- Electronic readers
- Remote controls
- Game controllers
- Light Switches
- Air condition control
Videos
Block Diagram
Yayınlandı: 2014-03-06
| Güncellenmiş: 2022-03-11