Microchip Technology MIC2132 Dual Phase Synchronous Buck Controllers

Microchip Technology MIC2132 Dual Phase Synchronous Buck Controllers is a constant on-time controller with a unique adaptive on-time control architecture. The MIC2132 has a stackable feature of up to eight phases. The device operates over an input supply range from 8V to 75V. The output voltage is adjustable to 0.6V with an ensured accuracy of ±1% at the FBS pin. The device operates with a programmable switching frequency from 100kHz to 1MHz per phase.

Features

  • Input voltage range 8V to 75V
  • Input down to 2V when VDD = 5V from an external supply
  • Adjustable output voltage from 0.6V to 28V
  • Adaptive constant on-time control
    • High delta V operation
    • Any Capacitor™ stable
  • 0.6V internal reference with ±1% accuracy
  • Ripple injection from Third Node allows greater than 50% duty cycles
  • HyperLight Load® and automatic phase shedding
  • Ability to interface with external MCU
  • Accurate current balancing between phases
  • Accurate 180° phasing of outputs
  • 100kHz to 1MHz switching frequency per phase
  • High-voltage internal 5V LDO for single-supply operation
  • Secondary LDO to improve system efficiency
  • Supports start-up to pre-bias output
  • Remote sense amplifier for tight output regulation
  • Droop feature to support adaptive voltage positioning (AVP) for improved load transient response
  • Precision enables the function for low standby current
  • External programmable soft start to reduce inrush current
  • Lossless RDSON current sensing with NTC temperature compensation or resistor sensing method
  • Programmable current limit and hiccup mode short-circuit protection
  • Thermal shutdown with Hysteresis
  • -40°C to +125°C junction temperature range
  • Compact size 5mm x 5mm, 32-Pin VQFN package
  • AEC-Q100 Qualified (VAO Suffix)

Applications

  • Distributed power systems
  • Communications/networking infrastructure
  • Printers, scanners, graphic and video cards
  • FPGA, CPU, memory, GPU core supplies
  • Automotive POL

Videos

Yayınlandı: 2022-09-26 | Güncellenmiş: 2023-05-23