Microchip Technology MIC23356 3A Synch Buck Regulator Evaluation Board

Microchip Technology MIC23356 3A Synch Buck Regulator Evaluation Board evaluates and demonstrates the MIC23356 buck regulator. The board features the MIC23356 in a typical Buck application supplied from an external source, between 2.4-5.5V. The onboard MCP2221 USB bridge and Micro-USB interface allows easy parameter configuration and monitoring directly from a PC. Test connectors allow probing, while the board can be loaded up to 3A.

Features

  • Input voltage range 2.4V to 5.5V
  • Output voltage 0.6V - 1.28V, 5 mV resolution or 0.6-3.84V, 20mV resolution, set by I2C
  • 3A continuous output current
  • High efficiency (up to 95%)
  • I2C programmable parameters and monitoring
  • PG, EN, SW, and loop gain measurement test points
  • Micro USB interface via MCP2221 USB-I2C bridge
Yayınlandı: 2018-12-06 | Güncellenmiş: 2022-12-20