Microchip Technology MIC23650 6A Synch Buck Regulator Evaluation Board

Microchip Technology MIC23650 6A Synch Buck Regulator Evaluation Board evaluates and demonstrates the MIC23650 buck regulator. The Microchip board features the MIC23650 in a typical Buck application. It's supplied from an external source between 2.4–5.5V. Nine output voltage levels can be set via two Select Voltage pins. Test connectors allow probing, while the board can be loaded up to 6A.

Features

  • Input Voltage range 2.4V to 5.5V
  • Output Voltage selectable by two Voltage Select pins: 0.6V, 0.8V, 0.9V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V or 3.3V
  • 6A Peak Output Current
  • High Efficiency (up to 95%)
  • PG, EN, SW, and loop gain measurement test points
  • 10A inductor current limit
Yayınlandı: 2018-12-06 | Güncellenmiş: 2022-12-20