Microchip Technology MIC2606 Switching Voltage Regulator

Micrel/Microchip Technology MIC2606 Switching Voltage Regulator is a 0.5A, 2MHz 4.5V to 20V wide input range boost regulator with an integrated switch and Schottky diode. This switching voltage regulator implements 2MHz constant frequency PWM current-mode control with 40V adjustable output voltage. The MIC2606 regulator with internal compensation offers excellent transient response and output regulation performance. This voltage regulator comes in an 8-pin MLF leadless package. Typical applications include TV tuners, broadband communications, TFT-LCD bias supplies, and local boost regulators.

Features

  • 4.5V to 20V wide input voltage range
  • Up to 40V adjustable output voltage
  • 0.5A switch current and Schottky diode
  • Operates at 2MHz bandwidth
  • Programmable soft-start
  • Stable with small size ceramic capacitors
  • High-efficiency
  • Low input and output ripple
  • <10μA shutdown current
  • Undervoltage-lockout (UVLO)
  • Output over-voltage and over-temperature protection
  • 8-pin MLF® package
  • -40°C to +125°C junction temperature range

Applications

  • TV tuners
  • Broadband communications
  • TFT-LCD bias supplies
  • Bias supply
  • Positive output regulators
  • SEPIC converters
  • DSL applications
  • Local based regulators

Typical Application Circuit

Application Circuit Diagram - Microchip Technology MIC2606 Switching Voltage Regulator
Yayınlandı: 2019-12-31 | Güncellenmiş: 2023-06-13