Microchip Technology MIC2877 High Current Sync Boost Regulator
Microchip Technology MIC2877 High Current Sync Boost Regulator is a compact and highly efficient 2MHz synchronous boost regulator with a 6.5A switch. The regulator features a bidirectional true load disconnect function to prevent leakage current between the input and output when the device is disabled. The MIC2877 automatically operates bypass mode when the input voltage exceeds the target output voltage. The boost converter goes to PFM mode at light loads to improve efficiency. In shutdown mode, the regulator consumes less than 2uA. MIC2877 also features an integrated anti-ringing switch to minimize EMI, over-voltage and current protection, UVLO, and thermal shutdown. MIC2877 is available in an FTQFN22-8LD package with a junction temperature range of -40°C to +125°C.Features
- Fully integrated, high-efficiency, 2MHz synchronous boost regulator
- Bidirectional true load disconnect, OVP and UVLO
- Pre-charge current limit and ultra-fast transient response
- Input voltage range from 2.5V to 5.5V
- 1.5A load current at VIN=2.5V and VOUT=5.0V
- 2.0A load current at VIN=3.0V and VOUT=5.0V
- Integrated anti-ringing switch for EMI reduction
- Up to 95% efficiency
- Less than 2µA shutdown current
- Bypass mode for VIN ≥ VOUT
- Overcurrent protection and thermal shutdown
- Fixed and adjustable output versions
- FTQFN22-8LD package
Yayınlandı: 2018-01-10
| Güncellenmiş: 2022-09-27