Microchip Technology MIC4103/MIC4104 Gate Drivers

Microchip Technology MIC4103/MIC4104 Gate Drivers are high-frequency, 100V half-bridge MOSFET drivers with independently controlled high-side and low-side outputs. The devices supply fast turn-off characteristics, an integrated high-voltage bootstrap diode, a robust level shifter, and undervoltage protection for both drivers. The MIC4103 employs CMOS input thresholds, while the MIC4104 utilizes TTL input thresholds.

The Microchip MIC4103/MIC4104 drivers support clean high-side output transitions during supply glitches, high-speed voltage changes, and HS ringing below ground. The devices have asymmetrical, low-impedance outputs and support high-voltage buck converters, full- and half-bridge power topologies, active clamp forward converters, two-switch forward topologies, and digital controller interfaces.

Features

  • High-frequency half-bridge MOSFET drivers
    • Independent high-side and low-side inputs
    • High-side and low-side N-channel MOSFET drive
  • Robust high-speed, low-power level shifter
    • Clean high-side output transitions
    • Immunity to supply glitches
    • Immunity to HS ringing below ground
    • Support for high-speed HS voltage transitions
  • Asymmetrical low-impedance outputs
  • MIC4103 CMOS input thresholds
  • MIC4104 TTL input thresholds
  • Integrated high-voltage bootstrap diode
  • Low power consumption
  • Supply undervoltage protection
    • Low-side driver protection
    • High-side driver protection

Applications

  • High-voltage buck converters
  • Full- and half-bridge power topologies
  • Active clamp forward converter
  • Two-switch forward topologies
  • Interface to digital controllers

Specifications

  • Half-bridge operating voltage of 100V
  • Maximum bootstrap supply voltage of 118VDC
  • Supply voltage range of 9V to 16V
  • Peak sink current of 3A
  • Peak source current of 2A
  • Typical pull-up output resistance of 2.5Ω
  • Typical pull-down output resistance of 1.25Ω
  • Typical propagation delay of 24ns
  • Typical delay matching of 3ns
  • Output rise time of 10ns with a 1000pF load
  • Output fall time of 6ns with a 1000pF load
  • HS continuous voltage range of -1V to 100V
  • HS repetitive transient voltage range of -5V to 105V
  • HS slew rate of 50V/ns
  • Operating junction temperature range of -40°C to +125°C
  • 8-pin SOIC package

MIC4103 Typical Application

Application Circuit Diagram - Microchip Technology MIC4103/MIC4104 Gate Drivers

Functional Block Diagram

Block Diagram - Microchip Technology MIC4103/MIC4104 Gate Drivers
Yayınlandı: 2026-10-27 | Güncellenmiş: 2026-10-27