Microchip Technology MPLAB® ICE™ 4 In-Circuit Emulator Breakout Board

Microchip Technology MPLAB® ICE™ 4 In-Circuit Emulator Breakout Board provides access to all target connection pins of the MPLAB ICE 4 in-circuit emulator. This board connection is made from the breakout headers with flying leads to targets or demo boards with pin headers provision. The MPLAB ICE 4 in-circuit emulator breakout board is ideally used in specialty connections, custom targets, and CI/CD systems.

Features

  • Connect UART signals for use with CI/CD containers
  • Access trace signals
  • Connect to the Data Gateway Interface (DGI) serial peripherals such as SPI and I2C
  • Connect to power debugging current sense
  • Monitor different debug signals such as:
    • SWD and JTAG
    • ICSP and AVR® MCU interfaces
Yayınlandı: 2023-04-06 | Güncellenmiş: 2023-04-18