Microchip Technology MPLAB® ICE 4 In-Circuit Emulator System

Microchip Technology MPLAB® ICE 4 In-Circuit Emulator System delivers feature-rich programming and debugging for PIC®, dsPIC®, AVR®, and SAM devices. The kit supports a flexible development experience combined with the power-efficient code while reducing the debug time.

The Microchip MPLAB ICE 4 In-Circuit Emulator System debugs and programs with the powerful and easy-to-use graphical user interface of the MPLAB X Integrated Development Environment (IDE). The system's wireless connectivity options enable isolation from environmental conditions and graphically monitor target applications for power consumption. Using powerful trace capabilities, debug time with real-time code profiling is diminished.

Features

  • Flexible development experience
    • SuperSpeed USB® 3.0 Host PC interface with USB speed of 5Gbps
    • High-speed USB 2.0 host PC interface
    • Ethernet connectivity speeds up to 100Mbps
      • Wired/DHCP/APIAP IP addressing
      • Static IP addressing
  • Wi-Fi® Access Point Connectivity (Wi-Fi-AP)
    • Connect with SSID of the unit
    • Connect to Wi-Fi using Wireless Station Mode (Wi-Fi-STA)
      • Connect to your home/office network
      • Use Network SSID, security type with username and password
  • Isolation from environmental conditions
    • Ethernet connectivity allows for remote debugging
      • Suitable for Industrial based application areas to monitor targets and systems over long distance
      • Excellent for automotive based under the hood type applications
      • Convenient for troubleshooting customer’s target application in labs
    • Wi-Fi connectivity allows for isolated debugging
      • Isolation for power supplies used in industrial motor control applications
      • Isolate from power mains when debugging consumer appliances
  • An effective combination in a CI/CD system
    • MPLAB ICE 4 hardware can be used for continuous integration/continuous delivery over Ethernet using hardware in the loop
    • Use CI/CD wizard to setup for Jenkins or Docker on the latest version of MPLAB X IDE v6.00
  • Write power-efficient code
    • Graphically monitor how power consumption correlates to code using power debugging functionality
    • Monitor power of the full system or component using power monitoring functionality
    • Two independent current sensing channels to measure and optimize the target application power consumption
    • Interfaces with MPLAB Data Visualizer
  • Reduce debug time
    • Real-time code profiling using SAM ITM/SWO and Instruction Trace methods
    • Choose from many debugging and programming interface options
    • Out-of-the-box connectivity options for legacy target connections using adapter boards
    • A wide target voltage 1.2V to 5.5V
  • Professional grade safety features for enhanced productivity
    • Powered by 9V DC wall-mount power supply
    • Safely power up to 1A of power to a target application
    • Ruggedized with protection circuitries to the probe drivers to guard against voltage transients from the target
    • VDD and VPP voltage monitors protect against overvoltage conditions/all lines have over-current protection
    • Achieve Productivity with Hassle-Free Upgrades and Maintenance
    • Download the latest MPLAB X IDE at www.microchip.com/mplabx
    • Filed-upgradeable through an MPLAB X IDE firmware download

Required Equipment

  • Available USB 3.0/2.0 port
  • Microsoft Windows® 10 or later, macOS® and Linux®
  • MPLAB X IDE version 6.00 or later

Kit Contents

  • One MPLAB ICE 4 In-Circuit Emulator system
  • One USB cable
  • One 9V wall-mount power supply
  • One accessory kit

MPLAB Logo

Microchip Technology MPLAB® ICE 4 In-Circuit Emulator System

Videos

Yayınlandı: 2022-01-17 | Güncellenmiş: 2024-03-13