Microchip Technology MPLAB® REAL ICE™ In-Circuit Emulator

Microchip Technology MPLAB® REAL ICE™ In-Circuit Emulator System (DV244005) is designed as a next-generation, high-speed emulator for Microchip Flash DSC® and microcontroller (MCU) devices. DV244005 debugs and programs PIC® and dsPIC® Flash MCUs with the easy-to-use MPLAB Integrated Development Environment (IDE) graphical user interface. The MPLAB REAL ICE probe connects to the designer's PC using a high-speed USB 2.0 interface. The DV244005 connects to the target with either a connector compatible with the MPLAB ICD 2 system (RJ11) or the high-speed, noise tolerant, low-voltage differential signal (LVDS) interconnection (CAT5).

Features

  • Real-time execution and real time trace collection
  • Stopwatch
  • Run time watch
  • Full hardware debugging: breakpoints, single-step, variable inspect/modify
  • Logic probe inputs/outputs (8)
  • I/O Port trace and SPI trace options for high speed upload of trace data
  • Over voltage/short-circuit monitor protection
  • Low voltage: to 2.0 volts (2.0V to 5.5V range)
  • High speed USB 2.0 communication protocol

Kit Contents

  • Emulator pod - main unit
  • USB cable - provides communications between the emulator and a PC, and provides power to the emulator.
  • Standard driver board and cable - connects the emulator pod to a header module or target board.
  • Logic probes - used for external triggers and I/O port trace.
  • Loopback test board - verifies emulator operation.

System Diagram

Microchip Technology MPLAB® REAL ICE™ In-Circuit Emulator

Associated Products

MPLAB® X Integrated Development Environment (IDE)
Microchip Technology MPLAB® X Integrated Development Environment (IDE) provides a single, integrated environment to develop code for Microchip microcontrollers and digital signal controllers. MPLAB X IDE is software program based on the open source NETBeans IDE from Oracle. The MPLAB X IDE runs on a PC with either the 32- and 64-bit Windows®, Linux, or Mac OS operating system.

Standard Probe Driver
Microchip Technology Standard Probe Driver uses a MPLAB ICD 2 type connector (RJ11) to connect to the target application. Designs that are compatible with MPLAB ICD 2 debugging/programming are quickly converted to the use of MPLAB REAL ICE. This driver board is included in the MPLAB REAL ICE Probe Kit (DV244005).

High-Speed Probe Driver/Receiver (Optional)
Microchip Technology optional High-Speed Probe Driver (AC244002) consists of two circuit boards (transmitter and receiver) with two CAT5 cables. Debug pins are driven using LVDS communications. Additional trace connections allow high-speed serial trace uploads to the PC.
View Product Detail

Yayınlandı: 2016-05-06 | Güncellenmiş: 2020-05-20