Microchip Technology MPLAB® Xpress PIC18F47K40 Evaluation Board

Microchip MPLAB® Xpress PIC18F47K40 Evaluation Board is designed to work in conjunction with the cloud-based MPLAB Xpress Integrated Development Environment (IDE). This evaluation board features a simplified and distilled MPLAB X IDE application that allows users to transition easily between the two environments. The MPLAB Xpress Evaluation board does not require any drivers, as the connection between the PC and USB flash drive can be easily achieved.

This evaluation board has a unique integrated drag-and-drop programmer for compatibility with any USB-connected PC, tablet, or laptop. The onboard PIC18F47K40 MCU application processor combines large Flash/EE/RAM, XLP with 5V support, and rich peripheral integration to suit various general-purpose applications.

Features

  • Onboard PIC18F47K40 MCU application processor
  • Integrated drag-and-drop programmer with USB interface
  • Integrates seamlessly with
    • MPLAB Xpress cloud-based IDE
    • MPLAB code configurator
  • Compact footprint offers flexibility during the prototyping phase
  • No drivers required
Yayınlandı: 2018-01-23 | Güncellenmiş: 2022-09-27