Microchip Technology MSC017SMA120x Silicon Carbide N-Ch Power MOSFETs

Microchip Technology MSC017SMA120x Silicon Carbide N-Ch Power MOSFETs increase the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost in high-voltage applications. The Microchip MSC017SMA120x SiC MOSFETs provide high efficiency to enable a lighter, more compact system with improved thermal capabilities and lower switching losses.

The MSC017SMA120J device is a 1200V, 17mΩ SiC MOSFET in a SOT-227 package. The MSC017SMA120B4 device is a 1200V, 17mΩ SiC MOSFET in a TO-247 package with a source sense. The MSC017SMA120S device is a 1200V, 17mΩ SiC MOSFET in a TO-268 (D3PAK) package.

Features

  • Low capacitances and low gate charge
  • Fast switching speed due to low internal gate resistance (ESR)
  • Stable operation at high junction temperature, Tj(max) = 175°C
  • Fast and reliable body diode
  • Superior avalanche ruggedness
  • RoHS compliant

Applications

  • PV inverter, converter, and industrial motor drives
  • Smart grid transmission and distribution
  • Induction heating and welding
  • H/EV powertrain and EV charger
  • Power supply and distribution

Package Styles

Microchip Technology MSC017SMA120x Silicon Carbide N-Ch Power MOSFETs
Yayınlandı: 2021-05-11 | Güncellenmiş: 2022-03-11