Microchip Technology MSCSM170AM039CT6AG High Voltage Power Modules

Microchip Technology MSCSM170AM039CT6AG High Voltage Power Modules are 1700V/523A phase leg silicon carbide (SiC) power modules. The devices are high-efficiency converters with stable temperature behavior. The modules have direct mounting to the heatsink (isolated package) and a low junction-to-case thermal resistance.

Features

  • SiC Power MOSFET
    • Low RDS(on)
    • High-temperature performance
  •  SiC Schottky Diode
    • Zero reverse recovery
    • Zero forward recovery
    • Temperature Independent switching behavior
    • Positive temperature coefficient on VF
  • Kelvin source for easy drive
  • Low stray inductance
  • M5 power connectors
  • Internal thermistor for temperature monitoring
  • Aluminum Nitride (AlN) substrate for improved thermal performance

Applications

  • Welding converters
  • Switched-mode power supplies
  • Uninterruptible power supplies
  • EV motor and traction drive
Yayınlandı: 2021-08-12 | Güncellenmiş: 2022-03-11