Microchip Technology MSCSM170AM058CT6AG High Voltage Power Modules

Microchip Technology MSCSM170AM058CT6AG High Voltage Power Modules are SiC power MOSFETs with a Kelvin source for an easy drive. The modules feature a low stray inductance and an internal thermistor for temperature monitoring. These high-efficiency converters provide outstanding performance at high-frequency operation.

Features

  • Phase leg
  • 1700 VDSS (V)
  • 5.8 RDSon (mR) typ
  • Current (A) Tc=80C: 281
  • SiC Mosfet silicon type
  • SP6C package
Yayınlandı: 2021-08-12 | Güncellenmiş: 2022-03-11