Microchip Technology MSCSM170AM11CT3AG High Voltage Power Modules

Microchip Technology MSCSM170AM11CT3AG High Voltage Power Modules are SiC power MOSFETs with a low RDS(on), and high-temperature performance. The modules feature a Kelvin source for easy drive, low stray inductance and an internal thermistor for temperature monitoring (optional). The devices have outstanding performance at high-frequency operation.

Features

  • Phase leg configuration
  • 1700V VDSS
  • 8.8 RDSon (mR) typ
  • 191A current Tc=80C
  • SiC Mosfet silicon type 
  • SP3F package
Yayınlandı: 2021-08-13 | Güncellenmiş: 2022-03-11