Microchip Technology MSCSM170AM23CT1AG High Voltage Power Modules

Microchip Technology MSCSM170AM23CT1AG High Voltage Power Modules are 1700V, 124A phase leg silicon carbide (SiC) MOSFET power modules. The devices feature outstanding performance at high-frequency operation with direct mounting to a heatsink (isolated package). The modules also feature low junction-to-case thermal resistance with solderable terminals both for power and signal for easy PCB mounting.

Features

  • SiC Power MOSFET
    • High-speed switching
    • Low RDS(on)
    • Ultra-low loss
  • SiC Schottky Diode
    • Zero reverse recovery
    • Zero forward recovery
    • Temperature independent switching behavior
    • Positive temperature coefficient on VF
  • Very low stray inductance
  • Kelvin source for easy drive
  • Internal thermistor for temperature monitoring
  • Aluminum Nitride (AlN) substrate for improved thermal performance

Applications

  • Welding converters
  • Switched-mode power supplies
  • Uninterruptible power supplies
  • EV motor and traction drive
Yayınlandı: 2021-08-13 | Güncellenmiş: 2022-03-11