Microchip Technology MSCSM170AM45CT1AG High Voltage Power Modules

Microchip Technology MSCSM170AM45CT1AG High Voltage Power Modules are SiC power MOSFETs with a Kelvin source for easy drive. The modules have a low stray inductance with an internal thermistor for temperature monitoring. The devices feature outstanding performance at high-frequency operation, and a stable temperature behavior.

Features

  • Phase leg
  • 1700V VDSS
  • 35 RDSon (mR) typ
  • 51A current Tc=80C
  • SiC Mosfet silicon type
  • SP1F package
Yayınlandı: 2021-08-13 | Güncellenmiş: 2022-03-11