Microchip Technology MSCSM170HM12CAG High Voltage Power Modules
Microchip Technology MSCSM170HM12CAG High Voltage Power Modules are SiC power MOSFETs with a Kelvin source for easy drive. The modules feature low stray inductance, and outstanding performance at high-frequency operation. These devices have stable temperature behavior with direct mounting to the heatsink (isolated package).Features
- Full bridge
- 1700V VDSS
- 11.7 RDSon (mR) typ
- 142A current Tc=80C
- SiC Mosfet silicon type
- SP6C package type
Yayınlandı: 2021-08-13
| Güncellenmiş: 2022-03-11