Microchip Technology MSCSM170HM45CT3AG High Voltage Power Modules

Microchip Technology MSCSM170HM45CT3AG High Voltage Power Modules are full-bridge 1700V, 64A silicon carbide (SiC) MOSFETs. The modules are a high-efficiency converter with outstanding performance at high-frequency operation. The devices have direct mounting to the heatsink (isolated package), and low junction-to-case thermal resistance.

Features

  • SiC Power MOSFET
    • High-speed switching
    • Low RDS(on)
    • Ultra-low loss
  • SiC Schottky Diode
    • Zero reverse recovery
    • Zero forward recovery
    • Temperature independent switching behavior
    • Positive temperature coefficient on VF
  • Very low stray inductance
  • Kelvin source for easy drive
  • Internal thermistor for temperature monitoring
  • Aluminum nitride (AlN) substrate for improved thermal performance

Applications

  • Welding converters
  • Switched-mode power supplies
  • Uninterruptible power supplies
  • EV motor and traction drive
Yayınlandı: 2021-08-13 | Güncellenmiş: 2022-03-11