Microchip Technology MTCH6301 Capacitive Touch Controller
Microchip Technology MTCH6301 Projected Capacitive Touch Controller is a turnkey projected capacitive touch controller that allows easy integration of multi-touch and gestures to create a rich user interface in your design. Microchip MTCH6301 uses a sophisticated combination of Self and Mutual Capacitive scanning for both XY screens and touchpads, allowing designers to quickly and easily integrate projected capacitive touch into their application. These controllers are ideal for use in a variety of applications, including Human-machine interfaces with configurable buttons, keypads, or scrolling functions, home automation control panels, and more.Features
- Up to 10 touches detected
- Gesture detection and reporting
- Supports sensor sizes up to approximately 4.3” diagonal
- Self and mutual capacitive signal acquisition
- Noise detection and filtering
- Individual channel tuning for optimal sensitivity
- Configuration Utility with autotune for fast and easy design integration
- Sensor Support
- Up to 13 Receiver channels (RX) x 18 Transmitter (TX) channels
- Works with printed circuit boards (PCB), film, glass, and flexible printed circuits (FPC) sensors
- Cover layer support:
- plastic up to 3mm
- glass up to 5mm
- Touch Performance
- >100 Reports per second single touch
- >60 Reports per second dual touch
- Up to 12-bit resolution coordinate reporting
- 11 single touch gestures detected and reported
- Configurable response time, <10ms typical
- Power Management
- Configurable Sleep mode
- Integrated Power-on Reset and Brown-out Reset
- 20μA sleep current (typical)
Applications
- Human-machine interfaces with configurable button, keypad, or scrolling functions
- Single finger gesture interfaces to swipe, scroll, or double-tap controls
- Home automation control panels
- Security control keypads
- Automotive center stack controls
- Gaming devices
- Remote control touchpads
MTCH6301 Block Diagram
MTCH6301 Typical Application Circuit
Additional Resources
Yayınlandı: 2013-01-23
| Güncellenmiş: 2022-03-11